Christmas Opening Hours and Delivery Dates here

WAGO 2002-404 4 Way 25A Insulated Push-in Jumper Bar for 2002 Series Light grey

Order Code:

50-7191

Brand: WAGO MPN: 2002-404 EAN-13: 4017332999366
  • Quickly find another product in this range by No. of Ways:

    4 10
Qty Was Unit Price (Ex VAT)
5+ £0.976 £0.903
25+ £0.951 £0.880
100+ £0.876 £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
9 in stock, despatched same dayFurther 179,375 despatched in 5 working days

This 4-way push-in type jumper bar from WAGO is suitable for use with the 2002 series.


  • Light grey colour
  • Size 19 x 4.1 x 19.1mm
  • Rated current 25A
  • Manufacturer's part 2002-404
No. of Ways 4
Current Rating 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot