WAGO 2002-410 10 Way 25A Insulated Push-in Jumper Bar for 2002 Series Grey

Order Code:

50-7189

Brand: WAGO MPN: 2002-410 EAN-13: 4017332999427
  • Quickly find another product in this range by No. of Ways:

    4 10
Qty Unit Price (Ex VAT)
5+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
38 in stock, despatched same dayAdditional quantity lead time 7 days

This 10-way push-in type jumper bar from WAGO is suitable for use with the 2002 series.


  • Light grey colour
  • Size 19 x 4.1 x 50.4mm
  • Rated current 25A
  • Manufacturer's part 2002-410
No. of Ways 10
Current Rating 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot