WAGO 2006-1204 2 Conductor Through Terminal Block Blue

Order Code:

50-7162

Brand: WAGO MPN: 2006-1204 EAN-13: 4017332999656
Qty Unit Price (Ex VAT)
50+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/05/2026

A 2-conductor through terminal block from the WAGO 2006 series, suitable for Ex i and EX e II applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Blue colour
  • Front-entry wiring
  • Wire size 20 to 8 AWG
  • Height 32.9mm
  • Depth 57.5mm
  • Width 7.5mm
  • Manufacturer's part 2006-1204
No. of Ways 2
Termination Push-in Cage clamp
Width 7.5mm
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 41A
Depth 39.5mm
Depth inch 1.555inches
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10 mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5 mm²
Flammability class according to UL94 V0
Height 57.4mm
Height inch 2.26inches
Nominal cross-section mm² 6 mm²
Product Main Function Through terminal block
Rated current 41 A
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10 mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5 mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 9.887 g
Width inch 0.295inches
Wire Gauge (AWG) 10AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot