This DIN rail through terminal blocks from WAGO has 2 conductors and is suitable for Ex e II applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in.
With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Green/yellow colour
- Current rating 18A
- Wire gauge 16AWG
- Max. conductor size 2.5mm²
- Size 33 x 4.2 x 48.5mm
- Manufacturer's part 2001-1207
| Type |
Terminal block |
| No. of Ways |
2 |
| Termination |
Push-in Cage clamp |
| Width |
4.2mm |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
green-yellow |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
50.8mm |
| Height inch |
2inches |
| Maximum Wire Size AWG |
14 |
| Nominal cross-section mm² |
1.5mm² |
| Number of pins |
2 |
| Product Main Function |
Ground terminal block |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
11mm |
| Total number of potentials |
1 |
| Total number of terminal points |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
6.669g |
| Width inch |
0.165inches |
| Wire Gauge |
16AWG |
| Wiring Type |
Front-entry wiring |