WAGO 2001-1204 2 Conductor Ex e II Through Terminal Block Blue

MPN
2001-1204
Brand
WAGO
EAN-13
4017332997294
Order Code
50-7138
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.723
50+ £0.678
100+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 20 in stockAdditional quantity lead time 7 days

This DIN rail through terminal blocks from WAGO has 2 conductors and is suitable for Ex e II applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Blue colour
  • Current rating 18A
  • Wire gauge 16AWG
  • Max. conductor size 2.5mm²
  • Size 33 x 4.2 x 48.5mm
  • Manufacturer's part 2001-1204
Type Terminal block
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 4.2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 17.5A
Depth 39.5mm
Depth inch 1.555inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 48.5mm
Height inch 1.909inches
Maximum Wire Size AWG 14
Nominal cross-section mm² 1.5mm²
Number of pins 2
Product Main Function Through terminal block
Rated current 17.5 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 4.370g
Width inch 0.165inches
Wire Gauge (AWG) 16AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot