WAGO 2000-1404 4 Conductor Through Terminal Block Grey

Order Code:

50-7133

Brand: WAGO MPN: 2000-1404 EAN-13: 4045454966980

Discontinued


A 4-conductor through terminal block from WAGO suitable for Ex e II and Ex I applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Grey colour
  • Rated current 13A
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • Depth 67.9mm
  • Manufacturer's part 2000-1404
Type Terminal block

Alternatives (1)

You may also like


Trustpilot