WAGO 2000-1404 4 Conductor Ex e II Through Terminal Block Blue

MPN
2000-1404
Brand
WAGO
EAN-13
4045454966959
Order Code
50-7132
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/06/2026

This DIN Rail terminal block with spring cage from WAGO has 4 through terminals suitable for Ex i applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks. They have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Blue colour
  • Rated current 13.5A
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • Depth 67.9mm
  • Manufacturer's part 2000-1404
  • Type Terminal block
    No. of Ways 4
    No. of Levels 2
    Termination Push-in Cage clamp
    Width 3.5mm
    Wire Gauge (mm²) 1.5mm²
    Category Rail-Mount Terminal Blocks
    Colour blue
    Connectable conductor materials Copper
    Connection Push-in CAGE CLAMP®
    Continuous Use Temperature -60 … +105 °C
    Current Rating 13.5A
    Depth 39.5mm
    Depth inch 1.555inches
    Fine-stranded conductor max. AWG 16 AWG
    Fine-stranded conductor max. mm² 1.5mm²
    Fine-stranded conductor min. AWG 16 AWG
    Fine-stranded conductor min. mm² 0.14mm²
    Flammability class according to UL94 V0
    Height 67.9mm
    Height inch 2.673inches
    Nominal cross-section mm² 1mm²
    Product Main Function Through terminal block
    Rated current 13.5 A
    Single-stranded conductor max. AWG 16 AWG
    Single-stranded conductor max. mm² 1.5mm²
    Single-stranded conductor min. AWG 24 AWG
    Single-stranded conductor min. mm² 0.14mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 11mm
    Total number of pins 4
    Type of operation Operating tool
    Unit Weight KGM
    Voltage Rating 800V
    Weight 5.180g
    Width inch 0.138inches
    Width mm 3.5mm
    Wire Gauge (AWG) 24 to 18AWG
    Wiring Type Front-entry wiring

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot