WAGO 2000-1307 3 Conductor Ex e II Ground Terminal Block Green-yellow

MPN
2000-1307
Brand
WAGO
EAN-13
4045454966904
Order Code
50-7130
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £2.85
300+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 09/07/2026

The WAGO DIN Rail Terminal Block, Spring Cage Green-Yellow 3.5mm 13.5A is a 3-conductor through terminal suitable for exe applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Green/yellow colour
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • Depth 58.2mm
  • Manufacturer's part 2000-1307
Type Terminal block
Pitch 8.2mm
No. of Ways 3
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 58.2mm
Height inch 2.291inches
Nominal cross-section mm² 1mm²
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 6.478g
Width inch 0.138inches
Width mm 3.5mm
Wire Gauge (AWG) 24 to 18AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot