WAGO 2000-1304 3 Conductor Ex e II Through Terminal Block Blue

MPN
2000-1304
Brand
WAGO
EAN-13
4045454966874
Order Code
50-7129
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.778
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 09/07/2026

This DIN Rail terminal block with spring cage from WAGO has 3 through terminals suitable for Ex i applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks. They have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Blue colour
  • Rated current 13.5A
  • Wire gauge 16AWG
  • Max. conductor size 1.5mm²
  • Height 33mm
  • Width 3.5mm
  • Depth 58.2mm
  • Manufacturer's part 2000-1304
Type Terminal block
Pitch 8.2mm
No. of Ways 3
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 13.5A
Depth 39.5mm
Depth inch 1.555inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 58.2mm
Height inch 2.291inches
Nominal cross-section mm² 1mm²
Product Main Function Through terminal block
Rated current 13.5 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 800V
Weight 4.320g
Width inch 0.138inches
Width mm 3.5mm
Wire Gauge (AWG) 24 to 18AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot