The WAGO DIN Rail Terminal Block, Spring Cage Green/Yellow 3.5mm 13.5A is a 2-conductor through terminal suitable for exe applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in.
With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Green/yellow colour
- Wire gauge 16AWG
- Max. conductor size 1.5mm²
- Height 33mm
- Width 3.5mm
- Depth 48.5mm
- Manufacturer's part 2000-1207
| Type |
Terminal block |
| No. of Ways |
2 |
| Termination |
Push-in Cage clamp |
| Width |
3.5mm |
| Wire Gauge (AWG) |
24 to 18AWG |
| Wire Gauge |
1mm² |
To use this facility please Sign In.
Sign In