The WAGO DIN Rail Terminal Block, Spring Cage Blue 3.5mm 13.5A is a 2-conductor through terminal suitable for exe applications.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Blue colourRated current 13AWire gauge 16AWGMax. conductor size 1.5mm²Height 33mmWidth 3.5mmDepth 48.5mmManufacturer's part 2000-1204
| Type |
Terminal block |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Push-in Cage clamp |
| Width |
3.5mm |
| Wire Gauge (mm²) |
1.5mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
blue |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
13.5A |
| Depth |
39.5mm |
| Depth inch |
1.555inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.14mm² |
| Flammability class according to UL94 |
V0 |
| Height |
48.5mm |
| Height inch |
1.909inches |
| Nominal cross-section mm² |
1mm² |
| Product Main Function |
Through terminal block |
| Rated current |
13.5 A |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.14mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
11mm |
| Total number of pins |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
800V |
| Weight |
3.600g |
| Width inch |
0.138inches |
| Width mm |
3.5mm |
| Wire Gauge (AWG) |
24 to 18AWG |
| Wiring Type |
Front-entry wiring |
To use this facility please Sign In.
Sign In