Q. What are the blanking plates that match these particular connectors?
A. Hi Martin, thank you for your question. The end blanking plates are only available in packs of 100 under 58-6834.
This DIN Rail terminal block with spring cage from WAGO has 2 through terminals suitable for Ex i applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be simply pushed in.
With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks. They have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
| Type | Terminal block |
|---|---|
| No. of Ways | 2 |
| Termination | Push-in Cage clamp |
| Width | 3.5mm |
| Category | Rail-Mount Terminal Blocks |
| Colour | Grey |
| Connectable conductor materials | Copper |
| Connection | Push-in CAGE CLAMP® |
| Continuous Use Temperature | -60 … +105 °C |
| Current Rating | 13.5A |
| Depth | 39.5mm |
| Depth inch | 1.555inches |
| Fine-stranded conductor max. AWG | 16 AWG |
| Fine-stranded conductor max. mm² | 1.5mm² |
| Fine-stranded conductor min. AWG | 16 AWG |
| Fine-stranded conductor min. mm² | 0.14mm² |
| Flammability class according to UL94 | V0 |
| Height | 48.5mm |
| Height inch | 1.909inches |
| Nominal cross-section mm² | 1mm² |
| Product Main Function | Through terminal block |
| Rated current | 13.5 A |
| Single-stranded conductor max. AWG | 16 AWG |
| Single-stranded conductor max. mm² | 1.5mm² |
| Single-stranded conductor min. AWG | 24 AWG |
| Single-stranded conductor min. mm² | 0.14mm² |
| Stripping length of 1 mm | 9mm |
| Stripping length up to 1 mm | 11mm |
| Total number of potentials | 1 |
| Total number of terminal points | 2 |
| Type of operation | Operating tool |
| Unit Weight | KGM |
| Voltage Rating | 800V |
| Weight | 3.600g |
| Width inch | 0.138inches |
| Width mm | 3.5mm |
| Wire Gauge | 1mm² |
| Wire Gauge (AWG) | 24 to 18AWG |
| Wiring Type | Front-entry wiring |
Q. What are the blanking plates that match these particular connectors?
A. Hi Martin, thank you for your question. The end blanking plates are only available in packs of 100 under 58-6834.