WAGO 285-137 2 Conductor 125A Side Entry Through Terminal Block Green-yellow

MPN
285-137
Brand
WAGO
EAN-13
4045454507404
Order Code
50-6798
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
15+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 17/08/2026

A 2-conductor through terminal block from WAGO.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Side entry wiring
  • Current rating 125A
  • Colour: green/yellow
  • Height above DIN-35 rail 63mm
  • Width 16mm
  • Depth 86mm
  • Manufacturer's part 285-137
Type Ground terminal block
Pitch 16 mm
No. of Ways 2
No. of Levels 1
Termination Power Cage clamp
Width 16mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection POWER CAGE CLAMP
Continuous Use Temperature -60 … +105 °C
Current Rating 125A
Fine-stranded conductor max. AWG 2 AWG
Fine-stranded conductor max. mm² 35mm²
Fine-stranded conductor min. AWG 2 AWG
Fine-stranded conductor min. mm² 6mm²
Flammability class according to UL94 V0
Height 86mm
Height inch 3.386inches
Maximum Wire Size AWG 2
Multi-stranded conductor max. AWG 2 AWG
Multi-stranded conductor max. mm² 35mm²
Multi-stranded conductor min. AWG 8 AWG
Multi-stranded conductor min. mm² 6mm²
Nominal cross-section mm² 35mm²
Number of pins 2
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 2 AWG
Single-stranded conductor max. mm² 35mm²
Single-stranded conductor min. AWG 8 AWG
Single-stranded conductor min. mm² 6mm²
Stripping length of 1 mm 25mm
Stripping length up to 1 mm 25mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 108.279g
Width inch 0.63inches
Width mm 16mm
Wire Gauge (AWG) 8 to 2AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot