A
2-conductor through terminal block from
WAGO.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Side entry wiring
- Current rating 232A
- Colour: green/yellow
- Height above DIN-35 rail 101mm
- Width 25mm
- Depth 107mm
- Manufacturer's part 285-197
| Type |
Ground terminal block |
| Pitch |
25 mm |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Power Cage clamp |
| Width |
25mm |
| Wire Gauge (mm²) |
25mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
green-yellow |
| Connectable conductor materials |
Copper |
| Connection |
POWER CAGE CLAMP |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
232A |
| Fine-stranded conductor max. AWG |
4/0 AWG |
| Fine-stranded conductor max. mm² |
95mm² |
| Fine-stranded conductor min. AWG |
4/0 AWG |
| Fine-stranded conductor min. mm² |
25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
107mm |
| Height inch |
4.213inches |
| Maximum Wire Size AWG |
4 |
| Multi-stranded conductor max. AWG |
4/0 AWG |
| Multi-stranded conductor max. mm² |
95mm² |
| Multi-stranded conductor min. AWG |
4 AWG |
| Multi-stranded conductor min. mm² |
25mm² |
| Nominal cross-section mm² |
95mm² |
| Number of pins |
2 |
| Product Main Function |
Ground terminal block |
| Single-stranded conductor max. AWG |
4/0 AWG |
| Single-stranded conductor max. mm² |
95mm² |
| Single-stranded conductor min. AWG |
4 AWG |
| Single-stranded conductor min. mm² |
25mm² |
| Stripping length of 1 mm |
35mm |
| Stripping length up to 1 mm |
35mm |
| Total number of pins |
2 |
| Type of operation |
T-wrench; 8mm |
| Unit Weight |
KGM |
| Weight |
309.278g |
| Width inch |
0.984inches |
| Width mm |
25mm |
| Wire Gauge (AWG) |
4 to 4/0AWG |
| Wiring Type |
Side-entry wiring |