WAGO 285-150 2 Conductor 150A Side Entry Through Terminal Block Grey

MPN
285-150
Brand
WAGO
EAN-13
4045454507411
Order Code
50-6792
Country of Origin
Poland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 17/08/2026

A 2-conductor through terminal block from WAGO.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Side entry wiring
  • Current rating 150A
  • Colour: grey
  • Height above DIN-35 rail 87mm
  • Width 20mm
  • Depth 94mm
  • Manufacturer's part 285-150
Type Through terminal block
Pitch 20 mm
No. of Ways 2
No. of Levels 1
Termination Power Cage clamp
Width 20mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection POWER CAGE CLAMP
Continuous Use Temperature -60 … +105 °C
Current Rating 150A
Fine-stranded conductor max. AWG 2/0 AWG
Fine-stranded conductor max. mm² 70mm²
Fine-stranded conductor min. AWG 2/0 AWG
Fine-stranded conductor min. mm² 10mm²
Flammability class according to UL94 V0
Height 94mm
Height inch 3.701inches
Maximum Wire Size AWG 1
Multi-stranded conductor max. AWG 1/0 AWG
Multi-stranded conductor max. mm² 50mm²
Multi-stranded conductor min. AWG 8 AWG
Multi-stranded conductor min. mm² 10mm²
Nominal cross-section mm² 50mm²
Number of pins 2
Product Main Function Through terminal block
Rated current 150 A
Single-stranded conductor max. AWG 1/0 AWG
Single-stranded conductor max. mm² 50mm²
Single-stranded conductor min. AWG 8 AWG
Single-stranded conductor min. mm² 10mm²
Stripping length of 1 mm 32mm
Stripping length up to 1 mm 32mm
Total number of pins 2
Type of operation T-wrench; 8mm
Unit Weight KGM
Voltage Rating 1000V
Weight 158.740g
Width inch 0.787inches
Width mm 20mm
Wire Gauge (AWG) 8 to 1/0AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot