A
2-conductor through terminal block from
WAGO.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Side entry wiring
- Current rating 125A
- Colour: grey
- Height above DIN-35 rail 63mm
- Width 16mm
- Depth 86mm
- Manufacturer's part 285-135
| Type |
Through terminal block |
| Pitch |
16 mm |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Power Cage clamp |
| Width |
16mm |
| Wire Gauge (mm²) |
6mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
POWER CAGE CLAMP |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
125A |
| Fine-stranded conductor max. AWG |
2 AWG |
| Fine-stranded conductor max. mm² |
35mm² |
| Fine-stranded conductor min. AWG |
2 AWG |
| Fine-stranded conductor min. mm² |
6mm² |
| Flammability class according to UL94 |
V0 |
| Height |
86mm |
| Height inch |
3.386inches |
| Maximum Wire Size AWG |
2 |
| Multi-stranded conductor max. AWG |
2 AWG |
| Multi-stranded conductor max. mm² |
35mm² |
| Multi-stranded conductor min. AWG |
8 AWG |
| Multi-stranded conductor min. mm² |
6mm² |
| Nominal cross-section mm² |
35mm² |
| Number of pins |
2 |
| Product Main Function |
Through terminal block |
| Rated current |
125 A |
| Single-stranded conductor max. AWG |
2 AWG |
| Single-stranded conductor max. mm² |
35mm² |
| Single-stranded conductor min. AWG |
8 AWG |
| Single-stranded conductor min. mm² |
6mm² |
| Stripping length of 1 mm |
25mm |
| Stripping length up to 1 mm |
25mm |
| Total number of pins |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
1000V |
| Weight |
79.349g |
| Width inch |
0.63inches |
| Width mm |
16mm |
| Wire Gauge (AWG) |
8 to 2AWG |
| Wiring Type |
Side-entry wiring |