WAGO 2002-3227 PE/L/L Triple Deck Through/Through/Ground Terminal Block Grey

MPN
2002-3227
Brand
WAGO
EAN-13
4044918691215
Order Code
50-6783
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/07/2026

Triple deck ground/through/through PE/L/L DIN rail terminal block from WAGO without marker carrier, suitable for Ex e II applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Wire size AWG 22 to 12
  • Colour: grey
  • Height: 69.5mm
  • Depth: 93.3mm
  • Width: 5.2mm
  • Nominal current: 24A
  • Nominal voltage: 500V
  • Manufacturer's part 2002-3227
Accessory Type Marker
Used With Any
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 93.3mm
Height inch 3.673inches
Maximum Wire Size AWG 14
No. of Ways 6
Nominal cross-section mm² 2.5mm²
Number of pins 6
Product Main Function Triple-deck terminal block;Ground terminal block;Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Termination Cage clamp
Total number of pins 6
Type Terminal block
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 19.673g
Width 5.2mm
Width inch 0.205inches
Width mm 5.2mm
Wire Gauge (AWG) 22 to 14AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot