Triple deck through/through/through L/L/L DIN rail terminal block from WAGO without marker carrier, suitable for Ex e II applications.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Wire size AWG 22 to 12
- Colour: grey
- Height: 69.5mm
- Depth: 93.2mm
- Width: 5.2mm
- Nominal current: 24A
- Nominal voltage: 500V
- Manufacturer's part 2002-3201
| Accessory Type |
Marker |
| Used With |
Any |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
24A |
| Depth |
93.2mm |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
93.3mm |
| Height inch |
3.673inches |
| Maximum Wire Size AWG |
14 |
| No. of Ways |
6 |
| Nominal cross-section mm² |
2.5mm² |
| Number of pins |
6 |
| Product Main Function |
Triple-deck terminal block;Through terminal block |
| Rated current |
24 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Termination |
Cage clamp |
| Total number of pins |
6 |
| Type |
Terminal block |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Voltage Rating |
500V |
| Weight |
16.845g |
| Width |
5.2mm |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wire Gauge (AWG) |
22 to 14AWG |
| Wiring Type |
Front-entry wiring |