WAGO 793-5604 WMB Multiple Marking System Vertical 21 ... 30 10x, white

MPN
793-5604
Brand
WAGO
EAN-13
4044918953870
Order Code
50-6778
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.27
25+ £3.10
50+ £3.08
100+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

White identification cards from the WAGO WMB Multi marking system suitable for terminal blocks from the 793 series.


  • Vertical markings 21 to 30
  • For clamp width 5 to 5.2mm
  • Stretchable
  • Supplied in pack of 10 strips with 10 markers per card
  • Manufacturer's part 793-5604
Accessory Type Marker
Used With 793 Series
Category Marking
Colour white
Flammability class according to UL94 V2
Product Main Function Marker
Type Marker card
Unit Weight KGM
Weight 8.523g

Reviews

Be the first to submit a review

Trustpilot