WAGO 721-605 5 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey

MPN
721-605
Brand
WAGO
EAN-13
4044918262781
Order Code
50-5952
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £3.44
100+ £3.24
250+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/08/2026

The WAGO PCB Spring Connector 5mm 12A is a 5-pole male connector, pin spacing 5mm/0.197. They are 100% protected against misconnection.


  • Light grey
  • 14.3 x 18.2 x 27.5mm (H x W x D)
Body Style Male connector/plug
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 27.5mm
Depth inch 1.083inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Mounting Feature Cable
Mounting Type Cage clamp
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 721
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 7.960g
Width 28.2mm
Width inch 1.11inches

Reviews

Be the first to submit a review

Trustpilot