WAGO 721-602 2 Pole 5mm 12A MCS Pluggable Male Header Closed Light Grey

MPN
721-602
Brand
WAGO
EAN-13
4044918261623
Order Code
50-5950
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 26/05/2026

The WAGO PCB Spring Connector 5mm 12A is a 2-pole male connector, pin spacing 5mm/0.197. They are 100% protected against misconnection.


  • Light grey
  • 14.3 x 13.2 x 27.5mm (H x W x D)
Body Style Male connector/plug
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection CAGE CLAMP®
Depth 27.5mm
Depth inch 1.083inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Mounting Feature Cable
Mounting Type Cage clamp
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 721
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type of operation Operating tool
Unit Weight KGM
Weight 3.468g
Width 13.2mm
Width inch 0.52inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot