WAGO 721-135/001-000 5 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey

MPN
721-135/001-000
Brand
WAGO
EAN-13
4044918868907
Order Code
50-5947
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £1.12
400+ £0.963
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 21/08/2026

The WAGO PCB Spring Connector 5mm 12A is a 5-pole header with straight solder pin, 1 x 1mm/0.039 x 0.039in, pin spacing 5mm/0.197in. They are 100% protected against misconnection.


  • Light grey
  • 12 x 28.2 x 11.4mm (H x W x D)
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 11.4mm
Depth inch 0.449inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 721
Total number of potentials 5
Unit Weight KGM
Weight 1.780g
Width 28.2mm
Width inch 1.11inches

Reviews

Be the first to submit a review

Trustpilot