WAGO 721-133/001-000 3 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey

Order Code:

50-5946

Brand: WAGO MPN: 721-133/001-000 EAN-13: 4044918868822
  • Quickly find another product in this range by Number of Ways:

    2 3 5
Qty Unit Price (Ex VAT)
200+ £0.642
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 7 days

The WAGO 721-133 is a 3-pole vertical male header with straight solder pins, 1 x 1mm and a pin spacing of 5mm. The connectors are 100% protected against incorrect mating.


  • Light grey
  • 12 x 18.2 x 11.4mm (H x W x D)
  • WAGO type 721-133/001-000
Pitch 5mm
Current Rating 12A
Body Style Vertical
Mounting PCB
Number of Ways 3
Series 721
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot