WAGO 721-132/001-000 2 Pole 5mm 12A MCS Vertical Male Header Closed Light Grey

Order Code:

50-5945

Brand: WAGO MPN: 721-132/001-000 EAN-13: 4044918868808
Qty Was Unit Price (Ex VAT)
200+ £0.465 £0.461
400+ £0.439 £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 25/04/2026

The WAGO PCB Spring Connector 5mm 12A is a 2-pole header with straight solder pin, 1 x 1mm/0.039 x 0.039in, pin spacing 5mm/0.197in. They are 100% protected against misconnection.


  • Light grey
  • 12 x 13.2 x 11.4mm (H x W x D)
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.449 inches
Depth mm 11.4mm
Flammability class according to UL94 V0
Height inch 0.669 inches
Height mm 17mm
Mounting Feature PCB
Mounting Type Solder
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 721
Total number of potentials 2
Unit Weight KGM
Weight 0.846 g
Width inch 0.52 inches
Width mm 13.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot