WAGO 733-335 PCB Spring Connector 2.5mm 4A 5-Pole Header

MPN
733-335
Brand
WAGO
Order Code
50-5941
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 11/07/2026

Male header from the WAGO 733 series offering 100% protection against misconnection.


  • Number of poles 5
  • Rated current 4A
  • Colour: light grey
  • Height above surface 8.9mm
  • Width 15mm
  • Depth 7.8mm
  • Manufacturer's part 733-335
  • Number of Circuits 5
    Pitch 2.5mm
    Wire Gauge 20AWG
    Mounting Type PCB
    Body Style Terminal strip
    Category PCB Terminal Blocks and Connectors;Pluggable Connectors
    Colour light gray
    Current Rating 4A
    Depth 7.8mm
    Depth inch 0.307inches
    Flammability class according to UL94 V0
    Height 13.5mm
    Height inch 0.531inches
    Mounting PCB
    Number of Ways 5
    Product Main Function Male connector/plug
    Rated current 6 A
    Rated surge voltage (II / 2) 2.5 kV
    Rated voltage (II / 2) 320 V
    Series 733
    Termination Screwless
    Total number of potentials 5
    Unit Weight KGM
    Weight 0.740g
    Width 15mm
    Width inch 0.591inches

    Reviews

    Be the first to submit a review

    Trustpilot