WAGO 733-333 PCB Spring Connector 2.5mm 4A 3 Pole Header

MPN
733-333
Brand
WAGO
EAN-13
4050821035602
Order Code
50-5940
Country of Origin
China

Discontinued


Male header from the WAGO 733 series offering 100% protection against misconnection.


  • Number of poles 3
  • Rated current 4A
  • Colour: light grey
  • Height above surface 8.9mm
  • Width 10mm
  • Depth 7.8mm
  • Manufacturer's part 733-333
  • Body Style Terminal strip
    Pitch 2.5mm
    No of Ways Per Row 20AWG
    No. of Rows 1
    Current Rating 4A
    Category PCB Terminal Blocks and Connectors;Pluggable Connectors
    Depth 7.8mm
    Depth inch 0.307inches
    Flammability class according to UL94 V0
    Height 13.5mm
    Height inch 0.531inches
    Mounting Feature PCB
    Mounting Type Screwless
    Product Main Function Male connector/plug
    Rated surge voltage (II / 2) 2.5 kV
    Rated voltage (II / 2) 320 V
    Series 733
    Total number of potentials 3
    Type Pin housing cable
    Unit Weight KGM
    Weight 0.490g
    Width 10mm
    Width inch 0.394inches

    Trustpilot