Wera 05073273001 Joker Combi Ratcheting Wrench Metric 13mm

MPN
05073273001
Brand
Wera
EAN-13
4013288164377
Order Code
50-4880
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This 13mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073273001


Type Ratchet Combination Spanner
Imperial or Metric Metric
Size 13
Length 177mm
Cranked false
Head height open end 7mm
Head height socket/ring/ratchet 8.6mm
Head width open end 27.3mm
Head width socket/ring/ratchet 25mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 119.82g
Width 50mm
With tommy bar false
Wrench width open end 13mm
Wrench width socket/ring/ratchet 13mm

Reviews

Be the first to submit a review

Trustpilot