Knipex 98 25 04 VDE Pozidriv® Screwdriver PZ 4 x 200mm

MPN
98 25 04
Brand
KNIPEX
EAN-13
4003773062387
Order Code
50-3442
Country of Origin
Slovenia

No longer stocked


Hgh-quality PZ 4 x 200mm Knipex Pozidriv screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 200mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ4
VDE/1000V Approved Yes
Blade dia. 10mm
Blade Length 200mm
Handle Length 120mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 18mm
Non Sparking No
Overall Length 320mm
Product Type Screwdriver
Size PZ4
Surface burnished

Trustpilot