Cliff Electronic FC684213 PLUG,3 PIN STRAIGHT, ON CABLE; 6mm FEMALE

MPN
FC684213
Brand
Cliff
Order Code
50-3215
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.72
10+ £1.63
50+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 171 in stockAdditional quantity lead time 7 weeks

This socket is supplied in 3-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 3
  • Type: FC684213
  • Plug construction: Socket, Cable Mount
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684213
  • Contact material: Tin plated
  • Specification: Cable socket 180°
Type FC684213
Current Rating 1 A
Wire Gauge AWG 24 - 20
Gender Socket
Colour Silver
Connector Body Material Brass
Connector Type Cliff Socket
Mounting Direction Inline
Mounting Type Cable Mount
Number of Contacts 3
Number of pins 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot