Cliff DIN Socket, Cable Mount, Plug Mount Tin plated

Cliff Brand: Cliff
These CLIFF cable mount sockets and plugs have been designed for applications requiring a high-quality, touch-safe connector system with reliable locking. The connectors in the Cliffcon range are robust and durable multi-pin plugs and sockets.

They are perfect for high-performance applications, and include touch-safe contacts and a simple lock, and comply with the safety requirements of IEC 65/348.
  • Available as sockets and plugs
  • Available with 2, 3, 4, 5, 6 and 8-pins
Description Image Product Buy Pricing (Ex VAT) Type Wire Gauge AWG Gender Colour Connector Type Mounting Direction Mounting Type Number of Contacts Number of pins Plug construction Current Rating Connector Body Material Termination
Cliff Electronic FC684212 PLUG,2 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Cliff Electronic FC684212 PLUG,2 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Standard range
Order code: 50-3214
MPN: FC684212

Despatched same day - 116 in stockAdditional quantity lead time 7 weeks
1+ £1.77
10+ £1.60
50+ £1.50
Price per unit Ex VAT
FC684212 24 - 20 Socket Silver Cliff Socket Inline Cable Mount 2 2 1 A Brass Solder
Cliff Electronic FC684213 PLUG,3 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Cliff Electronic FC684213 PLUG,3 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Standard range
Order code: 50-3215
MPN: FC684213

Despatched same day - 96 in stockAdditional quantity lead time 7 weeks
1+ £1.88
10+ £1.76
50+ £1.54
Price per unit Ex VAT
FC684213 24 - 20 Socket Silver Cliff Socket Inline Cable Mount 3 3 1 A Brass Solder
Cliff Electronic FC684214 PLUG,4 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Cliff Electronic FC684214 PLUG,4 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Standard range
Order code: 50-3216
MPN: FC684214

Despatched same day - 121 in stockAdditional quantity lead time 7 weeks
1+ £2.50
10+ £2.49
100+ £2.35
500+ £2.25
Price per unit Ex VAT
FC684214 24 - 20 Socket Silver Cliff Socket Inline Cable Mount 4 4 1 A Brass Solder
Cliff Electronic FC684215 PLUG,5 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Cliff Electronic FC684215 PLUG,5 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Standard range
Order code: 50-3217
MPN: FC684215

Despatched same day - 66 in stockAdditional quantity lead time 7 weeks
1+ £2.17
10+ £2.03
50+ £1.80
Price per unit Ex VAT
FC684215 24 - 20 Socket Silver Cliff Socket Inline Cable Mount 5 5 1 A Brass Solder
Cliff Electronic FC684216 PLUG,6 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Cliff Electronic FC684216 PLUG,6 PIN STRAIGHT, ON CABLE; 6mm FEMALE
Standard range
Order code: 50-3218
MPN: FC684216

Despatched same day - 9 in stockAdditional quantity lead time 7 weeks
1+ £2.21
10+ £1.87
50+ £1.85
Price per unit Ex VAT
FC684216 28 - 24 Socket Silver Cliff Socket Inline Cable Mount 6 6 1 A Brass Solder
Cliff Electronic FC684218 PLUG,8 PIN STRAIGHT, ON CABLE; 6mm Female
Cliff Electronic FC684218 PLUG,8 PIN STRAIGHT, ON CABLE; 6mm Female
Standard range
Order code: 50-3220
MPN: FC684218

Despatched same day - 8 in stockAdditional quantity lead time 7 weeks
1+ £2.82
10+ £2.75
50+ £2.35
Price per unit Ex VAT
FC684218 28 - 24 Socket Silver Cliff Socket Inline Cable Mount 8 8 1 A Brass Solder
Cliff Electronic FC684202 SKT, MICROPHONE 2PIN, PANEL MOUNTING, MALE
Cliff Electronic FC684202 SKT, MICROPHONE 2PIN, PANEL MOUNTING, MALE
Standard range
Order code: 50-3228
MPN: FC684202

Despatched same day - 63 in stockAdditional quantity lead time 7 weeks
1+ £1.62
10+ £1.50
50+ £1.35
Price per unit Ex VAT
FC684202 24 - 20 Plug Silver Microphone Plug Straight Chassis 2 2 Plug, mounting 1 A Brass Solder
Cliff Electronic FC684203 SKT, MICROPHONE 3PIN, PANEL MOUNTING, MALE
Cliff Electronic FC684203 SKT, MICROPHONE 3PIN, PANEL MOUNTING, MALE
Standard range
Order code: 50-3229
MPN: FC684203

Despatched same day - 30 in stockAdditional 100 due on 01/12/2026
1+ £2.55
10+ £2.19
50+ £1.96
Price per unit Ex VAT
FC684203 24 - 20 Plug Silver Microphone Plug Straight Chassis 3 3 1 A Brass Solder
Cliff Electronic FC684204 SKT, MICROPHONE 4PIN, PANEL MOUNTING, MALE
Cliff Electronic FC684204 SKT, MICROPHONE 4PIN, PANEL MOUNTING, MALE
Standard range
Order code: 50-3230
MPN: FC684204

Despatched same day - 101 in stockAdditional quantity lead time 7 weeks
1+ £2.95
10+ £2.41
50+ £2.11
Price per unit Ex VAT
FC684204 24 - 20 Plug Silver Microphone Plug Straight Chassis 4 4 1 A Brass Solder
Cliff Electronic FC684206 SKT, MICROPHONE 6 PIN, PANEL MOUNTING, MALE
Cliff Electronic FC684206 SKT, MICROPHONE 6 PIN, PANEL MOUNTING, MALE
Standard range
Order code: 50-3232
MPN: FC684206

Despatched same day - 17 in stockAdditional quantity lead time 7 weeks
1+ £2.75
Price per unit Ex VAT
FC684206 28 - 24 Plug Silver Microphone plug Straight Chassis 6 6 1 A Brass Solder
Cliff Electronic FC684208 SKT, MICROPHONE 8 PIN, PANEL MOUNTING, MALE
Cliff Electronic FC684208 SKT, MICROPHONE 8 PIN, PANEL MOUNTING, MALE
Standard range
Order code: 50-3234
MPN: FC684208

Despatched same day - 172 in stockAdditional quantity lead time 7 weeks
1+ £4.22
10+ £3.45
100+ £2.84
500+ £2.49
Price per unit Ex VAT
28 - 24 Plug Microphone Plug Straight Chassis 8 1 A Brass Solder

Trustpilot