WAGO Series 215 Quick Connector 20A Green-yellow 215-911

Order Code:

50-1266

Brand: WAGO MPN: 215-911 EAN-13: 4045454293567

Discontinued


This Quick Connector from the WAGO 215 Series is a banana plug with spring-cage terminal and is suitable for 4mm sockets.


  • Colour: green/yellow
  • Current rating 20A
  • Diameter 4mm
  • Manufacturer's part 215-911
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour Green / yellow
Category Accessories
Color green-yellow
Connection CAGE CLAMP®
Depth 40mm
Depth inch 1.575inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 15mm
Height inch 0.591inches
Mounting Type Cable
Product Main Function Testing accessories
Rated current 20 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Cage Clamp
Total number of potentials 1
Total number of terminal points 1
Unit Weight KGM
Weight 3.870g
Width 8mm
Width inch 0.315inches

You may also like


Trustpilot