Easter Opening Hours and Delivery Dates here

WAGO Series 215 Quick Connector 20A Blue 215-711

Order Code:

50-1264

Brand: WAGO MPN: 215-711 EAN-13: 4045454293543
Qty Unit Price (Ex VAT)
50+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/04/2026

This Quick Connector from the WAGO 215 Series is a banana plug with spring-cage terminal and is suitable for 4mm sockets.


  • Colour: blue
  • Current rating 20A
  • Diameter 4mm
  • Manufacturer's part 215-711
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Colour Blue
Category Accessories
Color blue
Connection CAGE CLAMP®
Depth inch 1.575 inches
Depth mm 40mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Height inch 0.591 inches
Height mm 15mm
Mounting Type Cable
Product Main Function Testing accessories
Rated current 20 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Cage Clamp
Total number of potentials 1
Total number of terminal points 1
Unit Weight KGM
Weight 3.876 g
Width inch 0.315 inches
Width mm 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot