Siba 70-007-33/0.25A 5 x 20mm 250mA Fast Ceramic Fuse 250V

MPN
70-007-33/0.25A
Brand
Siba
Order Code
26-2471
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.773
100+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 363 in stockAdditional quantity lead time 3 days

Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 0.25A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Type Fuse
Current Rating 0.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting
Body Material Ceramic

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot