4K5 Tools 610.500A PDS 5-Set Electric Screwdriver 1/4" Multi-Bit 10Nm

MPN
610.500A
Brand
4K5 Tools
EAN-13
4021563729012
Order Code
08-3752
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

The 4K5 Tools 610.500A electric screwdriver is a versatile tool featuring a 1/4" size designed for precision and efficiency. Ideal for various fastening tasks, it offers reliable performance in both professional and DIY applications. This PDS 5-Set provides users with enhanced control and ease of use in electrical and mechanical assembly work.
Type Cordless Screwdrivers
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 193 x 43 x 39 mm
Height 39mm
Length 193mm
Screwdriver Features incl. bit magazine
Size 1/4"
Weight 193g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot