4K5 Tools 602.305A ProLight Torch Adjustable 700 Lumen Splash-Proof

MPN
602.305A
Brand
4K5 Tools
EAN-13
4021563718269
Order Code
08-3745
Country of Origin
China
  • Quickly find another product in this range by IP Rating:

    IPX4 IPX8
View Full Product Range (2)

Discontinued


The 4K5 Tools PL 700 ProLight is a rechargeable torch ideal for hands-free use with its specially designed wrist strap. Manufactured by 4K5 Tools, this pocket light provides a reliable illumination solution, perfect for various professional applications and outdoor activities. Its compact design makes it easy to carry, ensuring convenience and efficiency in everyday tasks.
Type Torch
Battery type Rechargeable battery
Factory colour Black
IP Rating IPX4
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight, information incl. rechargeable battery

Trustpilot