4K5 Tools 602.203A FL 500 FloodLight LED Work Light Rechargeable 500lm

MPN
602.203A
Brand
4K5 Tools
EAN-13
4021563717859
Order Code
13-5965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.50
10+ £19.40
50+ £19.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 07/10/2026

4K5 Tools 602.203A, also identified as the FL 500 FloodLight LED (monochrome), is a rechargeable work light delivering an illumination intensity of 500 lumens. This robust and efficient inspection tool is ideally suited for detailed examination and maintenance tasks, providing consistent and reliable lighting in challenging environments. Engineered for versatility, the FL 500's design incorporates a high-efficiency LED that ensures extended operational times between charges, making it an indispensable asset in industrial settings, automotive repair shops, and construction sites. Its compact, durable construction allows for ease of transport and handling within confined or awkward spaces, supporting engineers and technicians who require portable, high-performance lighting solutions. With its clear monochrome output, the device offers precision lighting, enhancing visibility and reducing eye strain during inspections and intricate repairs.
Type Work light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2.6Ah
Charging Time 2h
Colour Red/black
Dimensions (L x W x H) 39 x 28 x 140 mm
Height 140mm
Length 39mm
Luminous Flux 500lm
Power Supply Type rechargeable
Product Type Work light
Protection Class IP65
Technology Li-ion
Weight 112g
Width 28mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot