4K5 Tools 602.106A WP 550 Headlamp 550 lm Sensor On 90° Tilt Adjustable

Order Code:

08-3741

Brand: 4K5 Tools MPN: 602.106A EAN-13: 4021563717835
  • Country of Origin: China
  • View All

Discontinued


The 4K5 Tools WP 550 Headlamp offers 550 lumens and is explosion-proof, making it ideal for use in hazardous environments. It is ATEX certified, ensuring safety for applications in ex areas like power plants, oil rigs, and shipyards. This headlamp is particularly suited for fire and rescue services, electricity providers, and other industrial sectors.
Type Headlamp
Dim (L x W x H) 40 x 66 x 45 mm
Height 45mm
IP Rating IP65
Length 40mm
Light duration (high) 2h
Light duration (low) 8h
Light duration (medium) 5h
Luminous flux (high) 550lm
Luminous flux (low) 100lm
Luminous flux (medium) 200lm
Operating Voltage 3.7V
Weight, information incl. rechargeable battery
Width 66mm

You may also like


Trustpilot