4K5 Tools 602.104A WP 400 Headlamp 400 lm Splash-Proof Swivel Light

MPN
602.104A
Brand
4K5 Tools
EAN-13
4021563717811
Order Code
08-3740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/07/2026

The 4K5 Tools WP 400 Headlamp offers 400 lm brightness and explosion-proof features, ensuring safety in hazardous environments. This ATEX-certified headlamp is ideal for applications in fire and rescue services, electricity providers, oil rigs, and shipyards. It's a versatile tool for environments requiring ex-proof equipment, including power plants and docks.
Type Headlamp
Dim (L x W x H) 40 x 66 x 45 mm
Height 45mm
IP Rating IP65
Length 40mm
Light Duration (high) 2.5h
Light Duration (low) 8h
Light Duration (medium) 5h
Luminous flux (high) 400lm
Luminous flux (low) 100lm
Luminous flux (medium) 200lm
Operating Voltage 3.7V
Weight 111g
Weight, information incl. rechargeable battery
Width 66mm

Reviews

Be the first to submit a review

Trustpilot