4K5 Tools 600.645A Pipe cutter Sanitary Tools

MPN
600.645A
Brand
4K5 Tools
EAN-13
4021563730285
Order Code
13-5962
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.24 £28.75
10+ £27.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

4K5 Tools 600.645A, also known under the alternate description 3350344 - 4K5 Tools 600.645A, is a pipe cutter designed specifically for use in sanitary applications. This precision-engineered tool features robust construction aimed at delivering accurate and consistent cuts across a range of pipe materials, which is essential for meeting high standards in plumbing and HVAC systems. It is equipped with a durable cutting wheel and ergonomic handle, ensuring ease of operation and long service life. Engineers and technicians utilise this tool primarily in the installation and maintenance of sanitary piping systems where precise cutting is imperative to maintain the integrity of fluid handling and drainage.
Type Pipe cutter
Dimensions (L x W x H) 235 x 35 x 105 mm
Height 105mm
Length 235mm
Material Polypropylene
Weight 485g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot