4K5 Tools 600.200A Fixed Knife Stainless Blade Red/Black 255 mm Length

MPN
600.200A
Brand
4K5 Tools
EAN-13
4021563711581
Order Code
08-3732
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £32.24 £27.40
10+ £26.11
50+ £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The 4K5 Tools TK 200 Fixed Drop Knife is a reliable knife with a fixed blade, featuring a striking red and black design. Measuring 255 mm in length, it's a multi-purpose tool ideal for various cutting tasks. Typically used in construction and outdoor activities, it's designed for durability and precision.
Type Multi-purpose knife
Blade Length 120mm
Colour Red, Black
Length 255mm

Reviews

Be the first to submit a review

Trustpilot