Bernstein 5-055-13 SMD Tweezers 120mm Sickle-Shaped Sharply Pointed ESD

MPN
5-055-13
Brand
Bernstein
EAN-13
4250838505406
Order Code
49-8647
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These high precision tweezers from Bernstein have sickle-shaped very sharp points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-055-13
Type ESD SMD tweezers
Point Type Curved pointed
Length 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot