Bernstein 5-049-13 SMD Tweezers 110mm Straight Very Sharply Pointed ESD

MPN
5-049-13
Brand
Bernstein
EAN-13
4250838505291
Order Code
49-8640
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These high precision tweezers from Bernstein have straight, very sharp points and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 110mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-049-13
Type ESD SMD tweezers
Point Type Straight pointed
Length 110mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot