470R 0603 1/10W Royal Ohm 1% Chip Resistor - Pack of 100

MPN
0603SAF4700P5E
Brand
Royal Ohm
Order Code
72-9826
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (85)
Qty Unit Price (Ex VAT)
1+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 6 months

Royal Ohm 0603SAF4700P5E 470R 0603 1/10W Royal Ohm 1% Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 470Ω
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot