TruCap B0603R104KNT 100nf 16V ±10% X7r 0603 Chip Capacitor - Pack of 100

MPN
B0603R104KNT
Brand
TruCap
Order Code
71-1854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.492
10+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stock

An X7R multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot