A pre-assembled cable from Siretta, featuring a UFL male plug on one end and an SMA female bulkhead socket on the other.
- Highly flexible, miniature 1.13mm 50Ω coax cable
- Length 200mm
- Operating frequency up to 6GHz
- IPex is completely compatible with UFL
- Siretta type ASMG020X113S17
Connector 1 |
UFL male |
Connector 2 |
SMA bulkhead female |
Length |
200mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In