Siretta UFL Ipex Cable Assemblies

Siretta Brand: Siretta

A wide range of pre-assembled cables from Siretta, featuring a UFL/IPex male plug on one end and an SMA female bulkhead socket on the other.

The cable assemblies use highly flexible, miniature 1.13mm 50Ω coax cable.

  • Bulkhead mounting connectors are suffixed with BH
  • Reverse polarity connectors are suffixed with RP
  • IPex is completely compatible with UFL
Description Image Product Buy Pricing (Ex VAT) Connector 1 Length Type Connector 2 Impedance Colour Shielding
Siretta ASMG010X113S17 UFL To SMA Female Bulkhead 100mm 1.13 Cable
Siretta ASMG010X113S17 UFL To SMA Female Bulkhead 100mm 1.13 Cable
Standard range
Order code: 43-1524
MPN: ASMG010X113S17

Despatched same day - 163 in stockAdditional 100 due on 26/10/2026
1+ £4.54
10+ £3.85
Price per unit Ex VAT
UFL Male 0.1m Ring Terminals SMA Female 50Ω White Yes
Siretta ASMG015X113S17 150mm IPex To SMA Female Bulkhead 1.13 Mm Cable
Siretta ASMG015X113S17 150mm IPex To SMA Female Bulkhead 1.13 Mm Cable
Standard range
Order code: 43-1526
MPN: ASMG015X113S17

Despatched same day - 97 in stockAdditional quantity lead time 11 weeks
1+ £6.56
Price per unit Ex VAT
IPex male 150mm SMA Female 50Ω White Yes

Trustpilot