Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ASMG015X113S17 150mm IPex To SMA Female Bulkhead 1.13 Mm Cable

Order Code:  

43-1526

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ASMG015X113S17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
99 in Stock, despatched same dayAdditional quantity lead time 4 months

A pre-assembled cable from Siretta, featuring a UFL male plug on one end and an SMA female bulkhead socket on the other.


  • Highly flexible, miniature 1.13mm 50Ω coax cable
  • Length 150mm
  • Operating frequency up to 6GHz
  • IPex is completely compatible with UFL
  • Siretta type ASMG015X113S17
Connector 1 IPex male
Connector 2 SMA bulkhead female
Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review