Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siretta ASMG010X113S17 UFL To SMA Female Bulkhead 100mm 1.13 Cable

Order Code:  

43-1524

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ASMG010X113S17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.21
10+ £4.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
97 in Stock, despatched same dayAdditional quantity lead time 7 months

A pre-assembled cable from Siretta, featuring a UFL male plug on one end and an SMA female bulkhead socket on the other.


  • Highly flexible, miniature 1.13mm 50Ω coax cable
  • Length 100mm
  • Operating frequency up to 6GHz
  • IPex is completely compatible with UFL
  • Siretta type ASMG010X113S17
Connector 1 UFL male
Connector 2 SMA bulkhead female
Length 100mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 April 2019 Question by: Rapid Customer | Product code: 43-1524
Q. Is this cable correct for connecting an Adafruit cable ultimate GPS HAT to a GPS antenna? If not, could you please suggest a suitable one. Thanks.
A. Hi Philip, thank you for your question. This looks suitable; the manufacturer states a UFL to SMA adaptor to be used to connect a GPS antenna.

Reviews


Be the first to submit a review