Brainboxes ES-457 2 Port RS232 PoE Ethernet to Serial Adapter

MPN
ES-457
Brand
Brainboxes
UPC-12
837324003604
Order Code
43-1265
Country of Origin
United Kingdom
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £172.04 £170.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

Ethernet to serial device server with Power over Ethernet providing access to two RS232 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Power over Ethernet (PoE) uses IEEE 802.3af standard, compatible with any PoE switch. The ES-457 provides simple instant networked serial ports.

A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows the in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally.

Serial port tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other operating systems.


  • 2 port RS-232 with Power over Ethernet IEEE802.3af
  • Ethernet to serial device server
  • Data rate from 110 to 1,000,000 baud
  • User friendly interface, simple to use, powerful in operation
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
  • Optional DIN rail mounting kit
Type Ethernet to Serial Adapter
Number of Inputs 1
Number of Outputs 2
2 Pinout Ethernet to Serial Adapter
Input Type Ethernet
Output Type(s) RS232

Reviews

Be the first to submit a review

Trustpilot