Brainboxes SW-708 Industrial Hardened Ethernet 8 Port Switch DIN Rail Mountable

MPN
SW-708
Brand
Brainboxes
UPC-12
837324004199
Order Code
43-0997
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

This 8 port unmanaged hardened Ethernet switch from Brainboxes has a dual input redundant power supply with wide voltage range which means it can be powered from USB or on the 24V factory floor. It is ideal for industrial use, particularly in vehicle and marine applications.


  • Integrated DIN rail mount
  • Galvanically isolated Ethernet ports capable of 10/100Mbps
  • Power terminal removable with numbered pins for easy wiring
  • Redundant dual power inputs: 5V to 30V DC
  • Operating temperature range -40°C to +80°C
  • Maximum power consumption 1.5W
  • Dimensions 125 x 110 x 45mm
  • No software required
  • Lifetime warranty and support
  • Manufacturer's part SW-708
Type Unmanaged Switch
RJ45 Ports 8
PoE No
Dimension 125 x 110 x 45mm
Dimensions 125 x 110 x 45mm
Mounting Type DIN
PoE+ No

Reviews

Be the first to submit a review

Trustpilot